
ZSLM323511 | |
|---|---|
DigiKey Part Number | 269-ZSLM323511TR-ND - Tape & Reel (TR) 269-ZSLM323511CT-ND - Cut Tape (CT) 269-ZSLM323511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZSLM323511 |
Description | ZMOTION PIR SENSOR SMD DUAL ELEM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 4-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | ZSLM323511 Models |
Category | Sensor Type PIR (Passive Infrared) |
Manufacturer Zilog | Output Type Analog |
Series | Voltage - Supply 1V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Trigger Type Internal |
Part Status Active | Package / Case 4-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 5 | 46,28000 Kč | 231,40 Kč |
| 10 | 44,15900 Kč | 441,59 Kč |
| 25 | 41,61800 Kč | 1 040,45 Kč |
| 50 | 39,88360 Kč | 1 994,18 Kč |
| 100 | 38,29200 Kč | 3 829,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,09228 Kč | 17 546,14 Kč |
| 1 000 | 33,90127 Kč | 33 901,27 Kč |
| 1 500 | 33,25103 Kč | 49 876,54 Kč |
| 2 500 | 32,47727 Kč | 81 193,17 Kč |
| 3 500 | 31,99369 Kč | 111 977,92 Kč |
| 5 000 | 31,50292 Kč | 157 514,60 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |












