New at DigiKey
Sensor PIR (Passive Infrared) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor PIR (Passive Infrared) 8-SMD, No Lead
IRS-D200ST00R1 SMD, Digital Interface (I²C) Infrared Sensor
Features and Applications for High Precision & Low-Cost Inclinometers – 2

IRS-D200ST00R1

DigiKey Part Number
490-IRS-D200ST00R1TR-ND - Tape & Reel (TR)
490-IRS-D200ST00R1CT-ND - Cut Tape (CT)
490-IRS-D200ST00R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRS-D200ST00R1
Description
MOTION SENSOR PIR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Manufacturer
Murata Electronics
Trigger Type
Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-SMD, No Lead
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Sensor Type
PIR (Passive Infrared)
Base Product Number
Output Type
Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 288
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,57000 Kč104,57 Kč
593,90400 Kč469,52 Kč
1089,89200 Kč898,92 Kč
2585,12600 Kč2 128,15 Kč
5081,86280 Kč4 093,14 Kč
10078,87480 Kč7 887,48 Kč
50072,86180 Kč36 430,90 Kč
1 00070,62152 Kč70 621,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00066,60755 Kč133 215,10 Kč
Manufacturers Standard Package
Unit Price without VAT:104,57000 Kč
Unit Price with VAT:126,52970 Kč