Sensor PIR (Passive Infrared) TO-205AA, TO-5-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZSFG223611

DigiKey Part Number
269-ZSFG223611-ND
Manufacturer
Manufacturer Product Number
ZSFG223611
Description
ZMOTION PIR SENSOR DUAL ELEMENT
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) TO-205AA, TO-5-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
PIR (Passive Infrared)
Manufacturer
Zilog
Output Type
Analog
Series
Voltage - Supply
1V ~ 15V
Packaging
Bulk
Package / Case
TO-205AA, TO-5-3 Metal Can
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 504
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
532,63000 Kč163,15 Kč
1031,07700 Kč310,77 Kč
2529,22080 Kč730,52 Kč
5027,94840 Kč1 397,42 Kč
40024,74405 Kč9 897,62 Kč
80023,84979 Kč19 079,83 Kč
1 20023,36150 Kč28 033,80 Kč
5 20021,78849 Kč113 300,15 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč