
LHI 878/3902 | |
|---|---|
DigiKey Part Number | 1601-LHI878/3902-ND |
Manufacturer | |
Manufacturer Product Number | LHI 878/3902 |
Description | SENSOR PYRO DETECTOR DUAL MOTION |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) TO-205AA, TO-5-3 Metal Can |
Datasheet | Datasheet |
Category | Output Type Analog |
Manufacturer Excelitas Technologies | Voltage - Supply 2V ~ 12V |
Packaging Tube | Trigger Type Internal |
Part Status Active | Package / Case TO-205AA, TO-5-3 Metal Can |
Sensor Type PIR (Passive Infrared) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 5 | 81,47200 Kč | 407,36 Kč |
| 10 | 77,96600 Kč | 779,66 Kč |
| 25 | 73,75320 Kč | 1 843,83 Kč |
| 50 | 70,88080 Kč | 3 544,04 Kč |
| 100 | 68,24560 Kč | 6 824,56 Kč |
| 500 | 62,94402 Kč | 31 472,01 Kč |
| 1 000 | 60,97000 Kč | 60 970,00 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |












