
ISO1211SDR | |
|---|---|
DigiKey Part Number | 296-ISO1211SDR-ND |
Manufacturer | |
Manufacturer Product Number | ISO1211SDR |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition, PLC Digital Input Modules Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1211SDR Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Bulk | Supplier Device Package 8-SOIC |
Part Status Active | Mounting Type Surface Mount |
Applications Data Acquisition, PLC Digital Input Modules |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,00433 Kč | 37 510,82 Kč |
| Unit Price without VAT: | 15,00433 Kč |
|---|---|
| Unit Price with VAT: | 18,15524 Kč |











