Slide Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Surface Mount, Right Angle
SS312SAH4-R
SS312SAH4-R

SS312SAH4-R

DigiKey Part Number
360-2924-2-ND - Tape & Reel (TR)
360-SS312SAH4-RCT-ND - Cut Tape (CT)
360-SS312SAH4-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS312SAH4-R
Description
SWITCH SLIDE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SS312SAH4-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.00mm
Manufacturer
NKK Switches
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Right Angle
Part Status
Active
Termination Style
Gull Wing
Circuit
SPDT
Operating Temperature
-25°C ~ 85°C
Contact Timing
Shorting (MBB)
Actuator Material
Polyphenylene Sulfide (PPS)
Switch Function
On-On
Switch Travel
2.00mm
Current Rating (Amps)
0.4VA (AC/DC)
Mechanical Life
10,000 Cycles
Voltage Rating - AC
28 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 159
Factory Stock: 17 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,36000 Kč104,36 Kč
1087,07900 Kč870,79 Kč
2580,66600 Kč2 016,65 Kč
10071,92860 Kč7 192,86 Kč
25066,89964 Kč16 724,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50063,51602 Kč31 758,01 Kč
1 00060,49188 Kč60 491,88 Kč
1 50058,88371 Kč88 325,57 Kč
2 50057,02082 Kč142 552,05 Kč
3 50055,88834 Kč195 609,19 Kč
Manufacturers Standard Package
Unit Price without VAT:104,36000 Kč
Unit Price with VAT:126,27560 Kč