2 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2245390001

DigiKey Part Number
900-2245390001-ND
Manufacturer
Manufacturer Product Number
2245390001
Description
CONN JACK 2PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2245390001 Models
Product Attributes
Filter Similar Products
Category
Height Above Board
1.015" (25.79mm)
Manufacturer
Molex
LED Color
Yellow - Green
Series
Number of Cores per Jack
4
Packaging
Bulk
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide, Solder Retention
Connector Type
RJ45
Tab Direction
Up and Down
Number of Ports
2
Contact Material
Phosphor Bronze
Number of Rows
2
Contact Finish
Gold
Applications
1G Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Liquid Crystal Polymer (LCP)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
600235,22450 Kč141 134,70 Kč
Unit Price without VAT:235,22450 Kč
Unit Price with VAT:284,62165 Kč