


SQS201CENW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQS201CENW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQS201CENW-T1_GE3CT-ND - Cut Tape (CT) 742-SQS201CENW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS201CENW-T1_GE3 |
Description | P-CHANNEL 100-V (D-S) 175C MOSFE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 16A (Tc) 62.5W (Tc) Surface Mount PowerPAK® 1212-8W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1330 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8W | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 20,09500 Kč | 200,95 Kč |
| 100 | 13,32950 Kč | 1 332,95 Kč |
| 500 | 10,42592 Kč | 5 212,96 Kč |
| 1 000 | 9,49152 Kč | 9 491,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,30471 Kč | 24 914,13 Kč |
| 6 000 | 7,70735 Kč | 46 244,10 Kč |
| 9 000 | 7,40308 Kč | 66 627,72 Kč |
| 15 000 | 7,06132 Kč | 105 919,80 Kč |
| 21 000 | 6,85904 Kč | 144 039,84 Kč |
| 30 000 | 6,85060 Kč | 205 518,00 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |











