N-Channel 200 V 20.2A (Tc) 52W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR616DP-T1-GE3

DigiKey Part Number
SIR616DP-T1-GE3TR-ND - Tape & Reel (TR)
SIR616DP-T1-GE3CT-ND - Cut Tape (CT)
SIR616DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR616DP-T1-GE3
Description
MOSFET N-CH 200V 20.2A PPAK SO-8
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 20.2A (Tc) 52W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
50.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 7.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 729
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1029,08200 Kč290,82 Kč
10019,65620 Kč1 965,62 Kč
50015,62084 Kč7 810,42 Kč
1 00014,32253 Kč14 322,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,67467 Kč38 024,01 Kč
6 00011,84560 Kč71 073,60 Kč
9 00011,42347 Kč102 811,23 Kč
15 00011,23393 Kč168 508,95 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč