
IXTK90N25L2 | |
|---|---|
DigiKey Part Number | 238-IXTK90N25L2-ND |
Manufacturer | |
Manufacturer Product Number | IXTK90N25L2 |
Description | MOSFET N-CH 250V 90A TO264 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 90A (Tc) 960W (Tc) Through Hole TO-264 (IXTK) |
Datasheet | Datasheet |
EDA/CAD Models | IXTK90N25L2 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 3mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 640 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 23000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 960W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-264 (IXTK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 33mOhm @ 45A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,23000 Kč | 863,23 Kč |
| 25 | 584,46680 Kč | 14 611,67 Kč |
| 100 | 540,42760 Kč | 54 042,76 Kč |
| Unit Price without VAT: | 863,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 044,50830 Kč |






