Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V, 5V, 12V) 4 Output 10A 29-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM706A0QRRXRQ1

DigiKey Part Number
296-LM706A0QRRXRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM706A0QRRXRQ1
Description
SYNCHRONOUS BUCK CONVERTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V, 5V, 12V) 4 Output 10A 29-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
4
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
29-VQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00094,88737 Kč284 662,11 Kč
Manufacturers Standard Package
Unit Price without VAT:94,88737 Kč
Unit Price with VAT:114,81372 Kč