LM706A0-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM706A0QEVM

DigiKey Part Number
296-LM706A0QEVM-ND
Manufacturer
Manufacturer Product Number
LM706A0QEVM
Description
EVAL BOARD FOR LM706A0Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM706A0-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
10A
Voltage - Input
8V ~ 65V
Regulator Topology
Buck
Frequency - Switching
400kHz
Contents
Board(s)
Utilized IC / Part
LM706A0-Q1
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 519,76000 Kč2 519,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2 519,76000 Kč
Unit Price with VAT:3 048,90960 Kč