
LM704A0QRRXRQ1 | |
|---|---|
DigiKey Part Number | 296-LM704A0QRRXRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM704A0QRRXRQ1 |
Description | SYNCHRONOUS BUCK CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V (3.3V, 5V, 12V) 4 Output 10A 29-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 29-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 79,34479 Kč | 238 034,37 Kč |
| Unit Price without VAT: | 79,34479 Kč |
|---|---|
| Unit Price with VAT: | 96,00720 Kč |









