


ISCH42N04LM7ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISCH42N04LM7ATMA1TR-ND - Tape & Reel (TR) 448-ISCH42N04LM7ATMA1CT-ND - Cut Tape (CT) 448-ISCH42N04LM7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISCH42N04LM7ATMA1 |
Description | ISCH42N04LM7ATMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 61A (Ta), 541A (Tc) 3W (Ta), 234W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | ISCH42N04LM7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.42mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 130µA | |
Gate Charge (Qg) (Max) @ Vgs | 207 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13000 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 234W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 54,32200 Kč | 543,22 Kč |
| 100 | 38,15760 Kč | 3 815,76 Kč |
| 500 | 34,13476 Kč | 17 067,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 27,88795 Kč | 139 439,75 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |











