



0679100002 | |
|---|---|
DigiKey Part Number | WM3470TR-ND - Tape & Reel (TR) WM3470CT-ND - Cut Tape (CT) WM3470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679100002 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0679100002 Models |
Category | Read Out Dual |
Manufacturer Molex | Features Board Guide |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI Express Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 52 | Color Black |
Card Thickness 0.039" (1.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM60-52B1-E1-R650 | JAE Electronics | 14 147 | 670-2275-1-ND | 45,36000 Kč | Similar |
| MM60-52B1-G1-R850 | JAE Electronics | 5 841 | 670-2516-1-ND | 30,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| 10 | 112,84300 Kč | 1 128,43 Kč |
| 25 | 105,76280 Kč | 2 644,07 Kč |
| 50 | 100,71060 Kč | 5 035,53 Kč |
| 100 | 95,90210 Kč | 9 590,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 89,36925 Kč | 32 172,93 Kč |
| 720 | 85,10635 Kč | 61 276,57 Kč |
| 1 080 | 82,70820 Kč | 89 324,86 Kč |
| 1 800 | 79,78412 Kč | 143 611,42 Kč |
| 2 520 | 77,91458 Kč | 196 344,74 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |











