N-Channel 80 V 300A (Tj) 375W (Tc) Surface Mount PG-HDSOP-16-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAUS300N08S5N012TATMA1

DigiKey Part Number
448-IAUS300N08S5N012TATMA1TR-ND - Tape & Reel (TR)
448-IAUS300N08S5N012TATMA1CT-ND - Cut Tape (CT)
448-IAUS300N08S5N012TATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUS300N08S5N012TATMA1
Description
MOSFET N-CH 80V 300A HDSOP-16-2
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 300A (Tj) 375W (Tc) Surface Mount PG-HDSOP-16-2
Datasheet
 Datasheet
EDA/CAD Models
IAUS300N08S5N012TATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.2mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.8V @ 275µA
Gate Charge (Qg) (Max) @ Vgs
231 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
16250 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-16-2
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 024
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1151,19000 Kč151,19 Kč
10101,90300 Kč1 019,03 Kč
10073,95290 Kč7 395,29 Kč
50070,04974 Kč35 024,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80057,23005 Kč103 014,09 Kč
Manufacturers Standard Package
Unit Price without VAT:151,19000 Kč
Unit Price with VAT:182,93990 Kč