
IAUS300N08S5N014TATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUS300N08S5N014TATMA1TR-ND - Tape & Reel (TR) 448-IAUS300N08S5N014TATMA1CT-ND - Cut Tape (CT) 448-IAUS300N08S5N014TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUS300N08S5N014TATMA1 |
Description | MOSFET N-CH 80V 300A HDSOP-16-2 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 300A (Tj) 300W (Tc) Surface Mount PG-HDSOP-16-2 |
Datasheet | Datasheet |
EDA/CAD Models | IAUS300N08S5N014TATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 230µA | |
Gate Charge (Qg) (Max) @ Vgs | 187 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13178 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-16-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 10 | 91,97100 Kč | 919,71 Kč |
| 100 | 66,34950 Kč | 6 634,95 Kč |
| 500 | 61,51028 Kč | 30 755,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 50,25346 Kč | 90 456,23 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |






