
IPC0060C | |
|---|---|
DigiKey Part Number | 315-IPC0060C-ND |
Manufacturer | |
Manufacturer Product Number | IPC0060C |
Description | DFN-8 TO DIP-8 SMT ADAPTER (0.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP DFN 8 0.020" (0.50mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted DFN |
Manufacturer Chip Quik Inc. | Number of Positions 8 |
Series | Pitch 0.020" (0.50mm) |
Packaging Bulk | Board Thickness 0.063" (1.60mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 0.400" L x 0.400" W (10.16mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,57000 Kč | 163,57 Kč |
| Unit Price without VAT: | 163,57000 Kč |
|---|---|
| Unit Price with VAT: | 197,91970 Kč |






