300 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362P-1-304LF

DigiKey Part Number
3362P-1-304LF-ND
Manufacturer
Manufacturer Product Number
3362P-1-304LF
Description
TRIMMER 300K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
300 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362P-1-304LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
300 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1015,83200 Kč158,32 Kč
2514,71520 Kč367,88 Kč
5013,92580 Kč696,29 Kč
10013,16990 Kč1 316,99 Kč
25012,22924 Kč3 057,31 Kč
50011,55940 Kč5 779,70 Kč
1 00010,92316 Kč10 923,16 Kč
5 0009,57164 Kč47 858,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč