
AM10CW-2415DLPZ | |
|---|---|
DigiKey Part Number | 5245-AM10CW-2415DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10CW-2415DLPZ |
Description | 9~36VDC 15V -0.333A 10W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Current - Output (Max) | 330mA, 330mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) | |
Supplier Device Package | 6-DIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,83000 Kč | 265,83 Kč |
| 5 | 256,05000 Kč | 1 280,25 Kč |
| 10 | 251,91300 Kč | 2 519,13 Kč |
| 25 | 246,52480 Kč | 6 163,12 Kč |
| 50 | 242,52280 Kč | 12 126,14 Kč |
| 100 | 238,57510 Kč | 23 857,51 Kč |
| 250 | 233,45324 Kč | 58 363,31 Kč |
| 500 | 229,64588 Kč | 114 822,94 Kč |
| Unit Price without VAT: | 265,83000 Kč |
|---|---|
| Unit Price with VAT: | 321,65430 Kč |






