
THS3091D | |
|---|---|
DigiKey Part Number | 296-16671-5-ND |
Manufacturer | |
Manufacturer Product Number | THS3091D |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3091D Models |
Category | Current - Supply 9.5mA |
Mfr | Current - Output / Channel 280 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 7300V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 235 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 µA | Base Product Number |
Voltage - Input Offset 900 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,57000 Kč | 630,57 Kč |
| 10 | 509,34800 Kč | 5 093,48 Kč |
| 75 | 451,62213 Kč | 33 871,66 Kč |
| 150 | 438,20447 Kč | 65 730,67 Kč |
| 300 | 427,15950 Kč | 128 147,85 Kč |
| Unit Price without VAT: | 630,57000 Kč |
|---|---|
| Unit Price with VAT: | 762,98970 Kč |






