THS3095DDA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 457
Unit Price: 244,84000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 730
Unit Price: 301,32000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 974
Unit Price: 301,32000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 215
Unit Price: 341,22000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 209,12773 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 365
Unit Price: 155,18000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 89,20387 Kč
Datasheet
Current Feedback Amplifier 1 Circuit 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Feedback Amplifier 1 Circuit 8-SO PowerPad
LP3891EMR-1.8/NOPB

THS3095DDA

DigiKey Part Number
296-15790-5-ND
Manufacturer
Manufacturer Product Number
THS3095DDA
Description
IC OPAMP CFA 1 CIRC 8SOPWRPAD
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
THS3095DDA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
7300V/µs
-3db Bandwidth
235 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
900 µV
Current - Supply
9.5mA
Current - Output / Channel
280 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 074 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1 074In Stock
Ships from Rochester Electronics, LLC