Current Feedback Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1228CS8#TRPBF

DigiKey Part Number
LT1228CS8#TRPBFTR-ND - Tape & Reel (TR)
LT1228CS8#TRPBFCT-ND - Cut Tape (CT)
LT1228CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1228CS8#TRPBF
Description
IC OPAMP CFA 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1228CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3500V/µs
-3db Bandwidth
100 MHz
Current - Input Bias
10 µA
Voltage - Input Offset
3 mV
Current - Supply
6mA
Current - Output / Channel
125 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 974
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1301,32000 Kč301,32 Kč
10237,84400 Kč2 378,44 Kč
25222,00760 Kč5 550,19 Kč
100210,75270 Kč21 075,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500182,83278 Kč457 081,95 Kč
Manufacturers Standard Package
Unit Price without VAT:301,32000 Kč
Unit Price with VAT:364,59720 Kč