LT1167CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 251,56000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 67
Unit Price: 484,21000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 65
Unit Price: 704,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 219
Unit Price: 424,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 36
Unit Price: 624,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 011
Unit Price: 280,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 675
Unit Price: 361,38000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 161
Unit Price: 654,72000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 253,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 521
Unit Price: 194,23000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 455
Unit Price: 469,10000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 056
Unit Price: 296,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 661
Unit Price: 263,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 741
Unit Price: 248,62000 Kč
Datasheet
Instrumentation Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Instrumentation Amplifier 1 Circuit 8-PDIP
8 PDIP

LT1167CN8

DigiKey Part Number
LT1167CN8-ND
Manufacturer
Manufacturer Product Number
LT1167CN8
Description
IC OPAMP INSTR 1MHZ 8DIP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1167CN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
900µA
Mfr
Current - Output / Channel
27 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.6 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
1.2V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
80 pA
Base Product Number
Voltage - Input Offset
20 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1167CN8#PBFAnalog Devices Inc.0LT1167CN8#PBF-ND251,56000 KčDirect
AD621ANZAnalog Devices Inc.67AD621ANZ-ND484,21000 KčSimilar
AD621BNZAnalog Devices Inc.65AD621BNZ-ND704,69000 KčSimilar
INA111APTexas Instruments219INA111AP-ND424,79000 KčSimilar
INA111BPTexas Instruments36INA111BP-ND624,27000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes