Direct
Similar
Similar
Similar
Similar
Similar

LT1013IS8 | |
|---|---|
DigiKey Part Number | LT1013IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1013IS8 |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1013IS8 Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 350µA (x2 Channels) |
Series | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SO |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1013IS8#PBF | Analog Devices Inc. | 274 | 505-LT1013IS8#PBF-ND | 300,27000 Kč | Direct |
| LT1013CD | Texas Instruments | 2 324 | 296-23225-5-ND | 56,27000 Kč | Similar |
| LT1013CDR | Texas Instruments | 2 613 | 296-LT1013CDRCT-ND | 47,88000 Kč | Similar |
| LT1013DD | Texas Instruments | 1 209 | 296-1400-5-ND | 56,27000 Kč | Similar |
| LT1013DDR | Texas Instruments | 3 913 | 296-14615-1-ND | 47,88000 Kč | Similar |













