
MC33172DT | |
|---|---|
DigiKey Part Number | 497-1957-2-ND - Tape & Reel (TR) 497-1957-1-ND - Cut Tape (CT) 497-1957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33172DT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33172DT Models |
Category | Current - Supply 220µA |
Mfr | Current - Output / Channel 27 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4062-2ARZ | Analog Devices Inc. | 1 577 | 505-ADA4062-2ARZ-ND | 64,44000 Kč | Similar |
| ADA4062-2BRZ | Analog Devices Inc. | 45 | ADA4062-2BRZ-ND | 101,36000 Kč | Similar |
| LT1013CD | Texas Instruments | 2 324 | 296-23225-5-ND | 60,90000 Kč | Similar |
| LT1013DD | Texas Instruments | 715 | 296-1400-5-ND | 60,90000 Kč | Similar |
| LT1013DDR | Texas Instruments | 2 511 | 296-14615-1-ND | 47,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 9,55200 Kč | 95,52 Kč |
| 25 | 8,56760 Kč | 214,19 Kč |
| 100 | 7,47460 Kč | 747,46 Kč |
| 250 | 6,95656 Kč | 1 739,14 Kč |
| 500 | 6,64372 Kč | 3 321,86 Kč |
| 1 000 | 6,38637 Kč | 6 386,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,11442 Kč | 15 286,05 Kč |
| 5 000 | 5,95053 Kč | 29 752,65 Kč |
| 7 500 | 5,86849 Kč | 44 013,68 Kč |
| 12 500 | 5,77756 Kč | 72 219,50 Kč |
| 17 500 | 5,72441 Kč | 100 177,18 Kč |
| 25 000 | 5,67329 Kč | 141 832,25 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |


