
LT1013DD | |
|---|---|
DigiKey Part Number | 296-1400-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1013DD |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1013DD Models |
Category | Voltage - Input Offset 90 µV |
Mfr | Current - Supply 320µA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 18 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,90000 Kč | 60,90 Kč |
| 10 | 45,40200 Kč | 454,02 Kč |
| 75 | 38,07387 Kč | 2 855,54 Kč |
| 150 | 36,36780 Kč | 5 455,17 Kč |
| 300 | 34,96357 Kč | 10 489,07 Kč |
| 525 | 34,01314 Kč | 17 856,90 Kč |
| 1 050 | 33,02538 Kč | 34 676,65 Kč |
| 2 550 | 32,01172 Kč | 81 629,89 Kč |
| 5 025 | 31,39033 Kč | 157 736,41 Kč |
| Unit Price without VAT: | 60,90000 Kč |
|---|---|
| Unit Price with VAT: | 73,68900 Kč |



