Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2142QDRQ1

DigiKey Part Number
296-24924-2-ND - Tape & Reel (TR)
296-24924-1-ND - Cut Tape (CT)
296-24924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE2142QDRQ1
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2142QDRQ1 Models
Product Attributes
Filter Similar Products
Category
Current - Supply
6.9mA (x2 Channels)
Mfr
Current - Output / Channel
50 mA
Series
Voltage - Supply Span (Min)
4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
44 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
45V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.9 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
700 nA
Base Product Number
Voltage - Input Offset
290 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8512ARZAnalog Devices Inc.989505-AD8512ARZ-ND120,95000 KčSimilar
AD8512ARZ-REELAnalog Devices Inc.7AD8512ARZ-REELCT-ND120,95000 KčSimilar
AD8512ARZ-REEL7Analog Devices Inc.32AD8512ARZ-REEL7CT-ND120,95000 KčSimilar
ADA4000-2ARZAnalog Devices Inc.1 165505-ADA4000-2ARZ-ND94,91000 KčSimilar
ADA4000-2ARZ-R7Analog Devices Inc.1 380ADA4000-2ARZ-R7CT-ND94,91000 KčSimilar
In-Stock: 877
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,88000 Kč85,88 Kč
1064,84200 Kč648,42 Kč
2559,60080 Kč1 490,02 Kč
10053,83890 Kč5 383,89 Kč
25051,09232 Kč12 773,08 Kč
50050,82482 Kč25 412,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50046,63622 Kč116 590,55 Kč
Manufacturers Standard Package
Unit Price without VAT:85,88000 Kč
Unit Price with VAT:103,91480 Kč