Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8512ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8512ARZ-REELTR-ND - Tape & Reel (TR) AD8512ARZ-REELCT-ND - Cut Tape (CT) AD8512ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8512ARZ-REEL |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8512ARZ-REEL Models |
Category | Current - Supply 2.2mA (x2 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 pA | Base Product Number |
Voltage - Input Offset 100 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4610-2ARZ | Analog Devices Inc. | 608 | 505-ADA4610-2ARZ-ND | 126,18000 Kč | Similar |
| LT1057IS8#PBF | Analog Devices Inc. | 430 | LT1057IS8#PBF-ND | 199,80000 Kč | Similar |
| LT1057IS8#TRPBF | Analog Devices Inc. | 4 477 | 505-LT1057IS8#TRPBFCT-ND | 199,80000 Kč | Similar |
| LT1057S8 | Analog Devices Inc. | 0 | LT1057S8-ND | 0,00000 Kč | Similar |
| LT1057S8#PBF | Analog Devices Inc. | 605 | 505-LT1057S8#PBF-ND | 175,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,13000 Kč | 120,13 Kč |
| 10 | 91,93100 Kč | 919,31 Kč |
| 25 | 84,87360 Kč | 2 121,84 Kč |
| 100 | 77,10900 Kč | 7 710,90 Kč |
| 250 | 74,02868 Kč | 18 507,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 67,39705 Kč | 168 492,62 Kč |
| Unit Price without VAT: | 120,13000 Kč |
|---|---|
| Unit Price with VAT: | 145,35730 Kč |



