Series Voltage Reference IC Fixed 2.5V V ±0.12% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.12% 10 mA 8-SOIC
Introducing Power by Linear

ADR421ARZ-REEL7

DigiKey Part Number
ADR421ARZ-REEL7TR-ND - Tape & Reel (TR)
ADR421ARZ-REEL7CT-ND - Cut Tape (CT)
ADR421ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR421ARZ-REEL7
Description
IC VREF SERIES 0.12% 8SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.12% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR421ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
10ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
1.75µVp-p
Series
Voltage - Input
4.5V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
600µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-SOIC
Current - Output
10 mA
Base Product Number
Tolerance
±0.12%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 302
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1192,08000 Kč192,08 Kč
10149,34600 Kč1 493,46 Kč
25138,65560 Kč3 466,39 Kč
100126,89320 Kč12 689,32 Kč
250124,44476 Kč31 111,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000115,12841 Kč115 128,41 Kč
Manufacturers Standard Package
Unit Price without VAT:192,08000 Kč
Unit Price with VAT:232,41680 Kč