EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C32WI-GT3

DigiKey Part Number
CAT24C32WI-GT3TR-ND - Tape & Reel (TR)
CAT24C32WI-GT3CT-ND - Cut Tape (CT)
CAT24C32WI-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C32WI-GT3
Description
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT24C32WI-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
4K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA32AF-I/SNMicrochip Technology21024AA32AF-I/SN-ND9,66000 KčSimilar
24AA32AT-I/SNMicrochip Technology12 88324AA32AT-I/SNCT-ND11,34000 KčSimilar
24LC32AF-I/SNMicrochip Technology13724LC32AF-I/SN-ND9,66000 KčSimilar
24LC32AT-E/SNMicrochip Technology4 91724LC32AT-E/SNCT-ND11,97000 KčSimilar
24LC32AT-I/SNMicrochip Technology72 85324LC32AT-I/SNCT-ND10,50000 KčSimilar
In-Stock: 14 818
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,81900 Kč88,19 Kč
258,59240 Kč214,81 Kč
508,41600 Kč420,80 Kč
1008,23960 Kč823,96 Kč
2508,00024 Kč2 000,06 Kč
5007,81798 Kč3 908,99 Kč
1 0007,63571 Kč7 635,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,87804 Kč17 634,12 Kč
6 0005,73385 Kč34 403,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč