Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1169CS8#TR | |
|---|---|
DigiKey Part Number | LT1169CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1169CS8#TR |
Description | IC OPAMP JFET 5.3MHZ 8SO |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1169CS8#TR Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 5.3mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 9 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 40 V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 4.2V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 5.3 MHz | Base Product Number |
Current - Input Bias 4 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD746JRZ | Analog Devices Inc. | 242 | 505-AD746JRZ-ND | 333,69000 Kč | Similar |
| AD8682ARZ | Analog Devices Inc. | 34 | 505-AD8682ARZ-ND | 133,27000 Kč | Similar |
| AD8682ARZ-REEL | Analog Devices Inc. | 0 | AD8682ARZ-REELTR-ND | 75,36310 Kč | Similar |
| AD8682ARZ-REEL7 | Analog Devices Inc. | 0 | 505-AD8682ARZ-REEL7TR-ND | 77,48715 Kč | Similar |
| OP275GSZ | Analog Devices Inc. | 3 960 | 505-OP275GSZ-ND | 100,94000 Kč | Similar |



