Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8682ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8682ARZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8682ARZ-REEL |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8682ARZ-REEL Models |
Category | Current - Supply 210µA (x2 Channels) |
Mfr | Current - Output / Channel 12 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 6 pA | Base Product Number |
Voltage - Input Offset 350 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS358AMTR-E1 | Diodes Incorporated | 1 822 | 31-AS358AMTR-E1CT-ND | 2,92000 Kč | Similar |
| AS358AMTR-G1 | Diodes Incorporated | 3 247 | 31-AS358AMTR-G1CT-ND | 4,59000 Kč | Similar |
| LF253DT | STMicroelectronics | 1 270 | 497-7801-1-ND | 23,36000 Kč | Similar |
| LF353DT | STMicroelectronics | 16 458 | 497-2967-1-ND | 15,64000 Kč | Similar |
| LM833DT | STMicroelectronics | 15 182 | 497-1597-1-ND | 9,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 75,36310 Kč | 188 407,75 Kč |
| Unit Price without VAT: | 75,36310 Kč |
|---|---|
| Unit Price with VAT: | 91,18935 Kč |





