OP282GSZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 430
Unit Price: 7,46000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 477
Unit Price: 7,46000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 605
Unit Price: 6,54000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 090
Unit Price: 6,54000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 10,13000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,08459 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 849
Unit Price: 11,83000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,19583 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 270
Unit Price: 0,87000 Kč
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP282GSZ

DigiKey Part Number
505-OP282GSZ-ND
Manufacturer
Manufacturer Product Number
OP282GSZ
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP282GSZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
210µA (x2 Channels)
Mfr
Current - Output / Channel
10 mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
9V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
3 pA
Base Product Number
Voltage - Input Offset
200 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (72)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1057IS8#PBFAnalog Devices Inc.430LT1057IS8#PBF-ND7,46000 KčSimilar
LT1057IS8#TRPBFAnalog Devices Inc.4 477505-LT1057IS8#TRPBFCT-ND7,46000 KčSimilar
LT1057S8#PBFAnalog Devices Inc.605505-LT1057S8#PBF-ND6,54000 KčSimilar
LT1057S8#TRAnalog Devices Inc.0LT1057S8#TR-ND0,00000 KčSimilar
LT1057S8#TRPBFAnalog Devices Inc.3 090LT1057S8#TRPBFCT-ND6,54000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
197,19000 Kč97,19 Kč
1073,72400 Kč737,24 Kč
9861,53010 Kč6 029,95 Kč
19659,12745 Kč11 588,98 Kč
29457,92439 Kč17 029,77 Kč
58856,16017 Kč33 022,18 Kč
1 07854,87493 Kč59 155,17 Kč
2 54853,38869 Kč136 034,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,19000 Kč
Unit Price with VAT:117,59990 Kč