Supervisor Open Drain or Open Collector 8 Channel 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16006FTG+

DigiKey Part Number
MAX16006FTG+-ND
Manufacturer
Manufacturer Product Number
MAX16006FTG+
Description
IC SUPERVISOR 8 CHANNEL 24TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 8 Channel 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX16006FTG+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tube
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
24-WFQFN Exposed Pad
Number of Voltages Monitored
8
Supplier Device Package
24-TQFN (4x4)
Voltage - Threshold
8 Selectable Threshold Combinations
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Factory Stock: 975
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1317,21000 Kč317,21 Kč
10250,64100 Kč2 506,41 Kč
75218,98827 Kč16 424,12 Kč
150211,62913 Kč31 744,37 Kč
300205,57267 Kč61 671,80 Kč
525201,47366 Kč105 773,67 Kč
1 050197,21378 Kč207 074,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:317,21000 Kč
Unit Price with VAT:383,82410 Kč