Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1169CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1169CS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1169CS8#TRPBF |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1169CS8#TRPBF Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 5.3mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 9 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 40 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 4.2V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 5.3 MHz | Base Product Number |
Current - Input Bias 4 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP249GSZ | Analog Devices Inc. | 1 788 | OP249GSZ-ND | 159,37000 Kč | Similar |
| OP249GSZ-REEL7 | Analog Devices Inc. | 1 830 | 505-OP249GSZ-REEL7CT-ND | 159,37000 Kč | Similar |
| AS358AMTR-E1 | Diodes Incorporated | 1 822 | 31-AS358AMTR-E1CT-ND | 2,94000 Kč | Similar |
| AS358AMTR-G1 | Diodes Incorporated | 3 247 | 31-AS358AMTR-G1CT-ND | 4,62000 Kč | Similar |
| ISL28210FBZ-T13 | Renesas Electronics Corporation | 0 | ISL28210FBZ-T13-ND | 64,99721 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 193,96415 Kč | 484 910,38 Kč |
| Unit Price without VAT: | 193,96415 Kč |
|---|---|
| Unit Price with VAT: | 234,69662 Kč |






