Similar
Similar
Similar

LF412CDE4 | |
|---|---|
DigiKey Part Number | LF412CDE4-ND |
Manufacturer | |
Manufacturer Product Number | LF412CDE4 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF412CDE4 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 4.5mA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF412CD | Texas Instruments | 5 467 | 296-7140-5-ND | 34,44000 Kč | MFR Recommended |
| LF412CDR | Texas Instruments | 7 207 | 296-14588-1-ND | 32,55000 Kč | MFR Recommended |
| TL082BCD | Texas Instruments | 33 | 296-7206-5-ND | 30,66000 Kč | Similar |
| AD8682ARZ | Analog Devices Inc. | 34 | 505-AD8682ARZ-ND | 134,18000 Kč | Similar |
| LM833DT | STMicroelectronics | 15 332 | 497-1597-1-ND | 9,87000 Kč | Similar |





