ISL28210FBZ-T13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 16,11000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,86820 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 16,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 676
Unit Price: 0,63000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 16 771
Unit Price: 0,22000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 040
Unit Price: 0,29000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: 0,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 658
Unit Price: 2,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 362
Unit Price: 1,86000 Kč
Datasheet

Similar


onsemi
In Stock: 20 072
Unit Price: 0,43000 Kč
Datasheet

Similar


onsemi
In Stock: 15 446
Unit Price: 0,43000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 594
Unit Price: 12,38000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,19070 Kč
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28210FBZ-T13

DigiKey Part Number
ISL28210FBZ-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL28210FBZ-T13
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL28210FBZ-T13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
12.5 MHz
Current - Input Bias
0.3 pA
Voltage - Input Offset
300 µV
Current - Supply
2.55mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50061,40672 Kč153 516,80 Kč
Manufacturers Standard Package
Unit Price without VAT:61,40672 Kč
Unit Price with VAT:74,30213 Kč