LM258D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4 403
Unit Price: 0,88000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 094
Unit Price: 0,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 004
Unit Price: 0,88000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 589
Unit Price: 0,68000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 120
Unit Price: 7,97000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 445
Unit Price: 7,97000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,97000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,45000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 137
Unit Price: 3,84000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 580
Unit Price: 8,03000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 577
Unit Price: 2,63000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,28000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 661
Unit Price: 0,36000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 929
Unit Price: 0,48000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM258D

DigiKey Part Number
296-6624-5-ND
Manufacturer
Manufacturer Product Number
LM258D
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM258D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
500µA (x2 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-25°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (77)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM358AM/NOPBTexas Instruments4 403LM358AMNS/NOPB-ND0,88000 KčSimilar
LM358AMX/NOPBTexas Instruments2 094LM358AMX/NOPBCT-ND0,67000 KčSimilar
LM358M/NOPBTexas Instruments12 004LM358MNS/NOPB-ND0,88000 KčSimilar
LM358MX/NOPBTexas Instruments4 589LM358MX/NOPBCT-ND0,68000 KčSimilar
AD706ARZAnalog Devices Inc.1 120505-AD706ARZ-ND7,97000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types