
LT1057S8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1057S8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1057S8#PBF |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1057S8#PBF Models |
Category | Voltage - Input Offset 220 µV |
Mfr | Current - Supply 1.7mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 20 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 13V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 5 MHz | Base Product Number |
Current - Input Bias 7 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL052AIDR | Texas Instruments | 3 494 | 296-37434-1-ND | 47,46000 Kč | Similar |
| TL052CDR | Texas Instruments | 13 256 | 296-24365-1-ND | 13,86000 Kč | Similar |
| TL052IDR | Texas Instruments | 2 494 | 296-14984-1-ND | 48,51000 Kč | Similar |
| TLE2072CDR | Texas Instruments | 1 165 | 296-1342-1-ND | 55,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 10 | 136,61300 Kč | 1 366,13 Kč |
| 25 | 126,69360 Kč | 3 167,34 Kč |
| 100 | 115,78090 Kč | 11 578,09 Kč |
| 300 | 109,69567 Kč | 32 908,70 Kč |
| 500 | 107,44592 Kč | 53 722,96 Kč |
| 1 000 | 104,86632 Kč | 104 866,32 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |







