J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2072CDR

DigiKey Part Number
296-1342-2-ND - Tape & Reel (TR)
296-1342-1-ND - Cut Tape (CT)
296-1342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE2072CDR
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2072CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.1mA (x2 Channels)
Mfr
Current - Output / Channel
48 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
38 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
45V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS358AMTR-G1Diodes Incorporated3 24731-AS358AMTR-G1CT-ND4,59000 KčSimilar
LM833DR2Gonsemi24 690LM833DR2GOSCT-ND6,88000 KčSimilar
LM833DTSTMicroelectronics15 182497-1597-1-ND9,80000 KčSimilar
LT1057IS8#PBFAnalog Devices Inc.430LT1057IS8#PBF-ND199,80000 KčSimilar
LT1057IS8#TRPBFAnalog Devices Inc.4 477505-LT1057IS8#TRPBFCT-ND199,80000 KčSimilar
In-Stock: 1 163
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,27000 Kč55,27 Kč
1041,06400 Kč410,64 Kč
2537,53160 Kč938,29 Kč
10033,65030 Kč3 365,03 Kč
25031,79964 Kč7 949,91 Kč
50031,04716 Kč15 523,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50028,79694 Kč71 992,35 Kč
5 00028,21295 Kč141 064,75 Kč
Manufacturers Standard Package
Unit Price without VAT:55,27000 Kč
Unit Price with VAT:66,87670 Kč