
25LC1024T-I/SM | |
|---|---|
DigiKey Part Number | 25LC1024T-I/SMTR-ND - Tape & Reel (TR) 25LC1024T-I/SMCT-ND - Cut Tape (CT) 25LC1024T-I/SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25LC1024T-I/SM |
Description | IC EEPROM 1MBIT SPI 20MHZ 8SOIJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 20 MHz 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | 25LC1024T-I/SM Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIJ |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC1024-E/SM | Microchip Technology | 288 | 25LC1024-E/SM-ND | 87,38000 Kč | Similar |
| CAT25M01VI-GT3 | onsemi | 11 152 | CAT25M01VI-GT3OSCT-ND | 27,53000 Kč | Similar |
| CAT25M01XI-T2 | onsemi | 990 | 488-CAT25M01XI-T2CT-ND | 32,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,43000 Kč | 93,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 88,60459 Kč | 186 069,64 Kč |
| Unit Price without VAT: | 93,43000 Kč |
|---|---|
| Unit Price with VAT: | 113,05030 Kč |






