
TL052IDR | |
|---|---|
DigiKey Part Number | 296-14984-2-ND - Tape & Reel (TR) 296-14984-1-ND - Cut Tape (CT) 296-14984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL052IDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL052IDR Models |
Category | Voltage - Input Offset 650 µV |
Mfr | Current - Supply 4.8mA (x2 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8682ARZ | Analog Devices Inc. | 34 | 505-AD8682ARZ-ND | 134,18000 Kč | Similar |
| ADA4000-2ARZ-RL | Analog Devices Inc. | 2 500 | 505-ADA4000-2ARZ-RLTR-ND | 52,05538 Kč | Similar |
| BA4580RFJ-GE2 | Rohm Semiconductor | 6 843 | BA4580RFJ-GE2CT-ND | 14,07000 Kč | Similar |
| LF253DT | STMicroelectronics | 1 270 | 497-7801-1-ND | 23,52000 Kč | Similar |
| LF353DT | STMicroelectronics | 16 458 | 497-2967-1-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 35,90700 Kč | 359,07 Kč |
| 25 | 32,75680 Kč | 818,92 Kč |
| 100 | 29,29430 Kč | 2 929,43 Kč |
| 250 | 27,64596 Kč | 6 911,49 Kč |
| 500 | 26,82620 Kč | 13 413,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,97082 Kč | 62 427,05 Kč |
| 5 000 | 24,45041 Kč | 122 252,05 Kč |
| 7 500 | 24,18986 Kč | 181 423,95 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |










