
OP285GSZ-REEL7 | |
|---|---|
DigiKey Part Number | OP285GSZ-REEL7TR-ND - Tape & Reel (TR) OP285GSZ-REEL7CT-ND - Cut Tape (CT) OP285GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP285GSZ-REEL7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP285GSZ-REEL7 Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 22V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 9 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1464ACS8#PBF | Analog Devices Inc. | 1 855 | 505-LT1464ACS8#PBF-ND | 11,63000 Kč | Similar |
| ISL28210FBZ | Renesas Electronics Corporation | 600 | ISL28210FBZ-ND | 4,80000 Kč | Similar |
| ISL28210FBZ-T7 | Renesas Electronics Corporation | 0 | ISL28210FBZ-T7-ND | 2,65183 Kč | Similar |
| ISL28210FBZ-T7A | Renesas Electronics Corporation | 220 | ISL28210FBZ-T7ACT-ND | 6,75000 Kč | Similar |
| LME49860MAX/NOPB | Texas Instruments | 6 573 | 296-43892-1-ND | 6,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,19000 Kč | 258,19 Kč |
| 10 | 202,65300 Kč | 2 026,53 Kč |
| 25 | 188,77560 Kč | 4 719,39 Kč |
| 100 | 173,52610 Kč | 17 352,61 Kč |
| 250 | 172,30816 Kč | 43 077,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 158,27010 Kč | 158 270,10 Kč |
| Unit Price without VAT: | 258,19000 Kč |
|---|---|
| Unit Price with VAT: | 312,40990 Kč |

