SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2009-1511-000

DigiKey Part Number
2201-2009-1511-000-ND
Manufacturer
Manufacturer Product Number
2009-1511-000
Description
SMB M STR BHD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Jack, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Through Hole
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 790
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1216,28000 Kč216,28 Kč
10183,73300 Kč1 837,33 Kč
25172,21720 Kč4 305,43 Kč
50163,99440 Kč8 199,72 Kč
100156,16840 Kč15 616,84 Kč
250146,39552 Kč36 598,88 Kč
500139,41328 Kč69 706,64 Kč
1 000132,76657 Kč132 766,57 Kč
Manufacturers Standard Package
Unit Price without VAT:216,28000 Kč
Unit Price with VAT:261,69880 Kč