
OH300-50503CF-020.0M | |
|---|---|
DigiKey Part Number | CW830TR-ND - Tape & Reel (TR) CW830CT-ND - Cut Tape (CT) CW830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OH300-50503CF-020.0M |
Description | XTAL OSC OCXO 20.0000MHZ CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 MHz OCXO CMOS Oscillator 3.3V 7-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±5ppb |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 7-SMD, No Lead |
Type | Size / Dimension 1.000" L x 0.866" W (25.40mm x 22.00mm) |
Frequency | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 959,74000 Kč | 1 959,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 601,09760 Kč | 40 027,44 Kč |
| Unit Price without VAT: | 1 959,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 371,28540 Kč |












