Similar
Similar
Similar
Similar

TLE2022AQDREP | |
|---|---|
DigiKey Part Number | 296-18144-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE2022AQDREP |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2022AQDREP Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 170µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 33 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1013DS8#PBF | Analog Devices Inc. | 766 | 505-LT1013DS8#PBF-ND | 174,49000 Kč | Similar |
| LT1013DS8#TRPBF | Analog Devices Inc. | 5 903 | 505-LT1013DS8#TRPBFCT-ND | 174,49000 Kč | Similar |
| LT1013IS8#PBF | Analog Devices Inc. | 274 | 505-LT1013IS8#PBF-ND | 300,27000 Kč | Similar |
| TS512BIYDT | STMicroelectronics | 2 132 | 497-17275-1-ND | 43,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 133,97186 Kč | 334 929,65 Kč |
| Unit Price without VAT: | 133,97186 Kč |
|---|---|
| Unit Price with VAT: | 162,10595 Kč |



