Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS512BIYDT

DigiKey Part Number
497-17275-2-ND - Tape & Reel (TR)
497-17275-1-ND - Cut Tape (CT)
497-17275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS512BIYDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS512BIYDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
23 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
30 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
1.5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
3 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
50 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
500 µV
Base Product Number
Current - Supply
500µA (x2 Channels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1352IS8#TRPBFAnalog Devices Inc.1 000LT1352IS8#TRPBFCT-ND290,82000 KčSimilar
MC34072DR2Gonsemi15 416MC34072DR2GOSCT-ND9,03000 KčSimilar
OP221GSZAnalog Devices Inc.568505-OP221GSZ-ND208,72000 KčSimilar
In-Stock: 2 132
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1031,74900 Kč317,49 Kč
2528,91840 Kč722,96 Kč
10025,80860 Kč2 580,86 Kč
25024,32744 Kč6 081,86 Kč
50023,43376 Kč11 716,88 Kč
1 00022,69842 Kč22 698,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,62863 Kč59 071,58 Kč
Manufacturers Standard Package
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč