
LT1352IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1352IS8#TRPBFTR-ND - Tape & Reel (TR) LT1352IS8#TRPBFCT-ND - Cut Tape (CT) LT1352IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1352IS8#TRPBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1352IS8#TRPBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 250µA (x2 Channels) |
Series | Current - Output / Channel 14 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 200V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SO |
Current - Input Bias 20 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,82000 Kč | 290,82 Kč |
| 10 | 229,15100 Kč | 2 291,51 Kč |
| 25 | 213,72600 Kč | 5 343,15 Kč |
| 100 | 196,78490 Kč | 19 678,49 Kč |
| 250 | 196,29604 Kč | 49 074,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 175,60502 Kč | 439 012,55 Kč |
| Unit Price without VAT: | 290,82000 Kč |
|---|---|
| Unit Price with VAT: | 351,89220 Kč |


