


AD667KPZ | |
|---|---|
DigiKey Part Number | AD667KPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD667KPZ |
Description | IC DAC 12BIT V-OUT 28PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | AD667KPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±0.25, ±0.25 | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 358,36000 Kč | 1 358,36 Kč |
| 10 | 1 123,58200 Kč | 11 235,82 Kč |
| 25 | 1 064,95960 Kč | 26 623,99 Kč |
| 100 | 1 000,53580 Kč | 100 053,58 Kč |
| Unit Price without VAT: | 1 358,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 643,61560 Kč |










